Reference Only

160074-4004

Automotive Connectors MX150UL ASSY RCPT 2X4 STG

Manufacturer:

Mfr Part:
1600744004

TTI Part:
160074-4004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
Pitch3.5 mm (0.138 in)
GenderSocket (Female)
ColorGray
Series160074
PackagingBulk
Contact GenderSocket (Female)
Flammability RatingUL 94 V-0
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

560In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.04$5.20
$1.03$10.30
$1.02$25.50
$1.01$50.50
$1.00$100.00
$0.99$247.50
$0.98$517.44
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.