Reference Only
160074-2001
Automotive Connectors MX150 Mat-Sealed Female Conn. Assy., Dual Row, 4 Pos., UL 94V-0, Keying Option A, w/out Conn. Pos. Assurance, Black
Datasheet
1600742001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 160074 | |
| Packaging | Tube | |
| Application | Power, Wire to Board, Wire to Wire | |
| Flammability Rating | UL 94 V-0 | |
| Material | Nylon | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Connector Assembly | |
| Voltage Rating | 14 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
Technical Resources
1,200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.21858 | $6.09 | |
| $1.21858 | $12.18 | |
| $1.21858 | $30.46 | |
| $1.21858 | $60.92 | |
| $1.21858 | $121.85 | |
| $1.21858 | $304.64 | |
| $1.21858 | $609.29 | |
| $1.21858 | $1,462.29 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes