Reference Only
1600733116
Automotive Connectors MX150 REC 03P USCAR STONE GRY
Datasheet
1600733116 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 160073 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | MX150 Male Connector Assembly | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
950In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 6 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.90832 | $5.44 | |
| $0.90832 | $9.08 | |
| $0.90832 | $22.70 | |
| $0.90832 | $45.41 | |
| $0.90832 | $90.83 | |
| $0.90832 | $227.08 | |
| $0.90832 | $454.16 | |
| $0.90832 | $908.32 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes