Reference Only
1600733107
Automotive Connectors MX150 Cable-Sealed Female Conn. Assy., Single Row, 3 Pos., Dual Key Option C, w/ Conn. Pos. Assurance, Dark Gray
Datasheet
1600733107 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 160073 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 1600733107 01600733107 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Dodecamethylcyclohexasiloxane [D6] (540-97-6);Octamethy |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 3,150 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $3,717.00 | |
| $1.16 | $9,744.00 | |
| $1.14 | $23,940.00 | |
| $1.13 | $46,273.50 | |
| $1.10 | $110,880.00 |
Need more?
Sign in to add projects and notes