Reference Only

1600733106

Automotive Connectors MX150 Cable-Sealed Female Conn. Assy., Single Row, 3 Pos., Dual Key Option B, w/ Conn. Pos. Assurance, Light Gray

Manufacturer:

Mfr Part:
1600733106

TTI Part:
160073-3106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions3 Position
Pitch4.5 mm (0.177 in)
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Series160073
PackagingEach
Contact GenderWithout Socket Contacts
MaterialPolyamide (PA)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Number of Rows1 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameMX150

Export and Environmental Classification

AttributeDescription
Country of OriginMexico
ECCNEAR99
HTS8538906000
TARIC8547200000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,150 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.16$3,654.00
$1.04$8,736.00
$1.01$21,210.00
$1.00$40,950.00
$0.99$99,792.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes