Reference Only
1600733105
Automotive Connectors 1.5MM CBLSLD USCAR RCP 3CKT BLK CPA A/3
Datasheet
1600733105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 3 Position | |
| Pitch | 4.5 mm (0.177 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 160073 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | MX150 Cable-Sealed Female Connector Assembly, Dual Key Option A | |
| Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 1600733105 01600733105 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth |
0In Stock
Available For Backorder
Lead Time: 7 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3,150 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.18 | $3,717.00 | |
| $1.17 | $9,828.00 | |
| $1.16 | $24,360.00 | |
| $1.15 | $47,092.50 | |
| $1.10 | $110,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes