Reference Only
1600641103
Automotive Connectors HSAutoLink II Unsealed Header, Vert., 6 Pos., Key A, Black
Datasheet
1600641103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 1.27 mm (0.05 in) | |
| Gender | Pin (Male) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Contact Plating | Gold | |
| Color | Black | |
| Sealed / Unsealed | Unsealed | |
| Series | 160064 | |
| Packaging | Reel | |
| Application | Signal, Wire to Board | |
| Contact Gender | Pin (Male) | |
| Contact Material | Tin | |
| Current Rating | 1.5 A | |
| Housing Material | Thermoplastic (TP) | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Row Spacing | 1.65 mm | |
| Subcategory | Automotive Connectors | |
| Tradename | HSAutoLink | |
| Voltage Rating | 36 V | |
| Part # Aliases | 1600641103 01600641103 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |