Reference Only
1600280014
Automotive Connectors stAK50h Hybrid Recept., 32 Pos., Key 4, Rib Option A, Purple, Bag
Datasheet
1600280014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 32 Position | |
| Pitch | 2 mm, 4 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Purple | |
| Series | 160028 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle Assembly | |
| Wire Gauge Range | 10 AWG to 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,320In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.714 | $514.08 | |
| $0.694 | $1,998.72 | |
| $0.68 | $3,916.80 | |
| $0.673 | $8,237.52 | |
| $0.667 | $20,170.08 | |
| $0.66 | $39,916.80 | |
| $0.653 | $98,263.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes