Reference Only
1600280012
Automotive Connectors STAK50H REC 32P KEY2 BLU
Datasheet
1600280012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 32 Position | |
| Pitch | 2 mm, 4 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 10 AWG | |
| Color | Blue | |
| Series | 160028 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | 32 Way Stak50h Hybrid Connector Assembly, Key 2 | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Polyamide (PA) | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Type | Receptacle Housing | |
| Wire Gauge Range | 10 AWG to 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
47,520In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 720 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.716 | $515.52 | |
| $0.709 | $1,020.96 | |
| $0.702 | $2,021.76 | |
| $0.695 | $4,003.20 | |
| $0.688 | $8,421.12 | |
| $0.681 | $20,593.44 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.