Reference Only

1600140011

Automotive Connectors stAK50h Rcpt 28Ckt DkGry Key 1

Manufacturer:

Mfr Part:
1600140011

TTI Part:
160014-0011

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions28 Position
Pitch2 mm, 4 mm
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
ColorGray
Series160014
PackagingEach
Contact GenderWithout Socket Contacts
Description/Function28 Way Stak50h Hybrid Connector Assembly
Housing MaterialPolyamide (PA)
Mounting AngleStraight
Number of Rows5 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenamestAk50h
TypeReceptacle Assembly
Part # Aliases1600140011 01600140011

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

6,480In Stock

5,760 expected 15-Oct-26
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.