Reference Only

16-02-0117

Headers & Wire Housings PIN GOLD 24-22 BULK

Manufacturer:

Mfr Part:
0016020117

TTI Part:
16-02-0117

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Series70021
TradenameSL
Wire Gauge24 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Housing GenderMale
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating20 mV
Part # Aliases16020117 70021-0225 16-02-0117-PB 0016020117

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536904000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,975In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 25 / Multiples: 25)
Quantity Unit PriceExt. Price
$0.267$6.67
$0.264$13.20
$0.26$26.00
$0.215$989.00
$0.212$2,544.00
$0.209$7,524.00
$0.206$17,304.00
Need more?

Associated Parts

63811-8700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool SL 22-24 & 32-36awg
11-02-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
11-03-0036 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
200218-7000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool SL Crimp Term 24-30 AWG

My Notes

Sign into see notes.