Reference Only

15913023

Headers & Wire Housings SL RA HDR ASY SMT 02 CKT 30

Manufacturer:

Mfr Part:
15913023

TTI Part:
15-91-3023

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions2 Position
Pitch2.54 mm (0.1 in)
Number of Rows1 Row
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.1 mm (0.24 in)
Series70634
TradenameSL
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingTube
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

Associated Parts

50-57-9402 Molex
Mating Product

Molex

Headers & Wire Housings HSG 2P SINGLE ROW POSITIVE LATCH
50-57-9002 Molex
Mating Product

Molex

Headers & Wire Housings HSG 2P SINGLE ROW NON-POLARIZED
50-57-9202 Molex
Mating Product

Molex

Headers & Wire Housings 2 CKT CRIMP HOUSING
50-57-9702 Molex
Mating Product

Molex

Headers & Wire Housings SNGL CRIMP HSING 2P TPA W/POS LATCH

My Notes

Sign into see notes.