Reference Only

15137-1403

Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 300mm 13CKTS

Manufacturer:

Mfr Part:
0151371403

TTI Part:
15137-1403

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15137
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count14 Position
Connector End BSocket
Connector End B Pin Count14 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG22 AWG
PackagingBulk
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Lock
Voltage Rating250 V
Part # Aliases151371403 0151371403

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,050 / Multiples: 1,050)
Quantity Unit PriceExt. Price
$6.83$7,171.50
$6.09$25,578.00
$6.03$63,315.00
$5.97$125,370.00
$5.91$297,864.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.