Reference Only

15137-0405

Rectangular Cable Assemblies Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Female-Female, Single Row, 450mm Lg., 4 Pos., Natural

Manufacturer:

Mfr Part:
0151370405

TTI Part:
15137-0405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15137
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count4 Position
Connector End BSocket
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length450 mm
Wire Gauge - AWG22 AWG
PackagingBulk
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Lock
Voltage Rating250 V
Part # Aliases151370405 0151370405

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,200 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.51$4,212.00
$3.48$14,616.00
$3.44$35,088.00
$3.41$68,541.00
$3.37$168,837.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes