Reference Only

15137-0205

Rectangular Cable Assemblies Mini-Lock Cbl 2.5mm P F-F 450mm 2CKTS

Manufacturer:

Mfr Part:
0151370205

TTI Part:
15137-0205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15137
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length450 mm
Wire Gauge - AWG22 AWG
PackagingBulk
Pitch2.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameMini-Lock
Voltage Rating250 V
Part # Aliases151370205 0151370205

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.25$2,250.00
$1.98$3,960.00
$1.92$9,600.00
$1.90$19,000.00
$1.65$41,250.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes