Reference Only
15137-0203
Rectangular Cable Assemblies Mini-Lock-to-Mini-Lock Off-the-Shelf (OTS) Cable Assy., 2.5mm Pit., Female-Female, Single Row, 300mm Lg., 2 Pos., Natural
Datasheet
0151370203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15137 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 22 AWG | |
| Packaging | Bulk | |
| Pitch | 2.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini-Lock | |
| Voltage Rating | 250 V | |
| Part # Aliases | 151370203 0151370203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.56 | $3,840.00 | |
| $2.53 | $11,385.00 | |
| $2.51 | $26,355.00 | |
| $2.48 | $52,080.00 | |
| $2.46 | $125,460.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes