Reference Only

15135-0603

Rectangular Cable Assemblies Clickmate 6CKT CBL ASSY SR 300MM BEIGE

Manufacturer:

Mfr Part:
0151350603

TTI Part:
15135-0603

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15135
ProductDiscrete Wire Cable Assemblies
Connector End APlug
Connector End A Pin Count6 Position
Connector End BPlug
Connector End B Pin Count6 Position
GenderMale / Male
Cable Length300 mm
Wire Gauge - AWG24 AWG
Current Rating1.5 A
Jacket ColorBrown (Beige)
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCLIK-Mate
Voltage Rating100 V
Part # Aliases0151350603

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$2.80$5,600.00
$2.77$11,080.00
$2.75$27,500.00
$2.72$54,400.00
$2.69$134,500.00
Need more?
Sign in to add projects and notes