Reference Only

15135-0402

Rectangular Cable Assemblies Clickmate 4CKT CBL ASSY SR 150MM BEIGE

Manufacturer:

Mfr Part:
0151350402

TTI Part:
15135-0402

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15135
ProductDiscrete Wire Cable Assemblies
Connector End APlug
Connector End A Pin Count4 Position
Connector End BPlug
Connector End B Pin Count4 Position
GenderMale / Male
Cable Length150 mm
Wire Gauge - AWG24 AWG
Current Rating1.5 A
Jacket ColorBrown (Beige)
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCLIK-Mate
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3,000 / Multiples: 3,000)
Quantity Unit PriceExt. Price
$1.80$5,400.00
$1.58$14,220.00
$1.56$32,760.00
$1.55$65,100.00
$1.53$156,060.00
Need more?

My Notes

Sign into see notes.