Reference Only
15135-0301
Rectangular Cable Assemblies Clickmate 3CKT CBL ASSY SR 100MM BEIGE
Datasheet
0151350301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15135 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 3 Position | |
| Gender | Male / Male | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 1.5 A | |
| Jacket Color | Brown (Beige) | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | CLIK-Mate | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 4,000 / Multiples: 4,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.59 | $6,360.00 | |
| $1.57 | $12,560.00 | |
| $1.55 | $31,000.00 | |
| $1.54 | $61,600.00 | |
| $1.52 | $152,000.00 |
Need more?
My Notes
Sign into see notes.