Reference Only

15135-0205

Rectangular Cable Assemblies Clickmate 2CKT CBL ASSY SR 450MM BEIGE

Manufacturer:

Mfr Part:
0151350205

TTI Part:
15135-0205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15135
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
GenderMale / Male
Cable Length450 mm
Wire Gauge - AWG24 AWG
Current Rating1.5 A
Jacket ColorBrown (Beige)
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCLIK-Mate
Voltage Rating100 V
Part # Aliases0151350205

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.37$5,480.00
$1.23$9,840.00
$1.20$24,000.00
$1.19$47,600.00
$1.18$118,000.00
Need more?

My Notes

Sign into see notes.