Reference Only

15135-0202

Rectangular Cable Assemblies CLIKMate OTS SR 2CKT 150MM Cable Beige

Manufacturer:

Mfr Part:
0151350202

TTI Part:
15135-0202

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15135
ProductDiscrete Wire Cable Assemblies
Connector End APlug
Connector End A Pin Count2 Position
Connector End BPlug
Connector End B Pin Count2 Position
GenderMale / Male
Cable Length150 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorBrown (Beige)
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenameCLIK-Mate
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 40 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.21$4,840.00
$1.07$8,560.00
$1.05$21,000.00
$1.04$41,600.00
$1.03$103,000.00
Need more?
Sign in to add projects and notes