Reference Only
15135-0200
Rectangular Cable Assemblies CLIK-Mate-to-CLIK-Mate Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 50mm Lg., 2 Pos., Beige
Datasheet
0151350200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15135 | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Plug | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Plug | |
| Connector End B Pin Count | 2 Position | |
| Gender | Male / Male | |
| Cable Length | 50 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 2.5 A | |
| Jacket Color | Brown (Beige) | |
| Packaging | Each | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | CLIK-Mate | |
| Voltage Rating | 100 V | |
| Part # Aliases | 0151350200 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,019In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.17 | $6.51 | |
| $1.87 | $18.70 | |
| $1.85 | $37.00 | |
| $1.35 | $67.50 | |
| $1.27 | $127.00 | |
| $1.25 | $312.50 | |
| $1.23 | $615.00 | |
| $1.20 | $2,400.00 |
Need more?
Sign in to add projects and notes