Reference Only

15134-1203

Rectangular Cable Assemblies PicoBlade CBL ASSY 12CKT 300MM NTL

Manufacturer:

Mfr Part:
0151341203

TTI Part:
15134-1203

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
Connector End A Pin Count12 Position
Connector End B Pin Count12 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingBulk
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151341203

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Models

EDA / CAD Models

1,039In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.42$7.42
$6.64$33.20
$5.11$2,044.00
$4.91$5,892.00
$4.86$19,440.00
$4.81$48,100.00
$4.73$94,600.00
$4.69$234,500.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.