Reference Only

15134-0801

Rectangular Cable Assemblies 8 Circuit 100MM Picoblade

Manufacturer:

Mfr Part:
0151340801

TTI Part:
15134-0801

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count8 Position
Connector End BSocket
Connector End B Pin Count8 Position
GenderFemale / Female
Cable Length100 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingBulk
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151340801 151340801

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,530In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5 / Multiples: 5)
Quantity Unit PriceExt. Price
$6.08$30.40
$5.07$507.00
$4.52$2,260.00
$4.31$6,465.00
$4.27$19,215.00
$4.23$44,415.00
$4.18$87,780.00
$4.14$211,140.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes