Reference Only

15134-0702

Rectangular Cable Assemblies 7 Circuit 150MM Picoblade

Manufacturer:

Mfr Part:
0151340702

TTI Part:
15134-0702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count7 Position
Connector End BSocket
Connector End B Pin Count7 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingEach
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151340702 151340702

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

54In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.74$9.48
$4.68$23.40
$4.32$43.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.