Reference Only

15134-0603

Rectangular Cable Assemblies 6 Circuit 300MM Picoblade

Manufacturer:

Mfr Part:
0151340603

TTI Part:
15134-0603

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BSocket
Connector End B Pin Count6 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingEach
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151340603 151340603

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.77$3,770.00
$3.72$7,440.00
$3.68$18,400.00
$3.63$36,300.00
$3.58$89,500.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
1,000 available now at ttieurope.com

My Notes

Sign into see notes.