Reference Only

15134-0600

Rectangular Cable Assemblies 6 Circuit 50MM Picoblade

Manufacturer:

Mfr Part:
0151340600

TTI Part:
15134-0600

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count6 Position
Connector End BSocket
Connector End B Pin Count6 Position
GenderFemale / Female
Cable Length50 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingEach
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151340600 151340600

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.79$6,975.00
$2.45$24,500.00
$2.38$47,600.00
$2.35$94,000.00
$2.31$231,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
450 available now at ttieurope.com

My Notes

Sign into see notes.