Reference Only
15134-0501
Rectangular Cable Assemblies 5 Circuit 100MM Picoblade
Datasheet
0151340501 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15134 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Socket | |
| Connector End A Pin Count | 5 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 5 Position | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Jacket Material | Polyester (Mylar) | |
| Pitch | 1.25 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | PicoBlade | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0151340501 151340501 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
534In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $5.62 | |
| $2.53 | $632.50 | |
| $2.50 | $1,250.00 | |
| $2.48 | $3,720.00 | |
| $2.37 | $10,665.00 | |
| $2.35 | $24,675.00 | |
| $2.32 | $48,720.00 | |
| $2.30 | $117,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.