Reference Only

15134-0405

Rectangular Cable Assemblies 4 Circuit 450MM Picoblade

Manufacturer:

Mfr Part:
0151340405

TTI Part:
15134-0405

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
GenderFemale / Female
Cable Length450 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingEach
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,213In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.39$6.78
$3.12$31.20
$2.92$73.00
$2.84$142.00
$2.72$272.00
$2.48$3,472.00
$2.45$10,290.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.