Reference Only

15134-0303

Rectangular Cable Assemblies 3 Circuit 300MM Picoblade

Manufacturer:

Mfr Part:
0151340303

TTI Part:
15134-0303

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count3 Position
Connector End BSocket
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingBulk
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151340303 151340303

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

160In Stock

1,000 expected 15-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.92$29.20
$2.49$124.50
$2.40$240.00
$2.38$595.00
$2.36$1,180.00
$2.23$2,230.00
$2.21$4,420.00
$2.19$10,950.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes