Reference Only

15134-0302

Rectangular Cable Assemblies 3 Circuit 150MM Picoblade

Manufacturer:

Mfr Part:
0151340302

TTI Part:
15134-0302

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count3 Position
Connector End BSocket
Connector End B Pin Count3 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingBulk
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151340302 151340302

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

3,803In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.52$5.04
$2.29$22.90
$1.82$1,820.00
$1.78$4,628.00
$1.73$15,743.00
$1.71$35,568.00
$1.69$68,107.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.