Reference Only
15134-0301
Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 100mm Lg., 3 Pos., Natural
Datasheet
0151340301 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15134 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 3 Position | |
| Gender | Female / Female | |
| Cable Length | 100 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 1 A | |
| Packaging | Each | |
| Jacket Material | Polyester (Mylar) | |
| Pitch | 1.25 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | PicoBlade | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0151340301 151340301 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,180In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.78 | $27.80 | |
| $2.36 | $236.00 | |
| $2.01 | $2,010.00 | |
| $1.99 | $5,572.00 | |
| $1.97 | $16,548.00 | |
| $1.95 | $40,950.00 | |
| $1.93 | $78,358.00 | |
| $1.91 | $192,528.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes