Reference Only
15134-0206
Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 600mm Lg., 2 Pos., Natural
Datasheet
0151340206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15134 | |
| Product | Discrete Wire Cable Assemblies | |
| Gender | Female / Female | |
| Cable Length | 600 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 1 A | |
| Packaging | Bulk | |
| Pitch | 1.25 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | PicoBlade | |
| Voltage Rating | 125 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,224In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.13 | $6.26 | |
| $2.70 | $27.00 | |
| $2.53 | $63.25 | |
| $2.41 | $120.50 | |
| $2.28 | $342.00 | |
| $2.15 | $537.50 | |
| $2.05 | $1,025.00 | |
| $1.95 | $1,950.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes