Reference Only

15134-0205

Rectangular Cable Assemblies 2 Circuit 450MM Picoblade

Manufacturer:

Mfr Part:
0151340205

TTI Part:
15134-0205

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
GenderFemale / Female
Cable Length450 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingEach
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,400 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.39$3,336.00
$1.23$9,840.00
$1.22$24,400.00
$1.21$48,400.00
$1.19$119,000.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.