Reference Only
15134-0203
Rectangular Cable Assemblies PicoBlade Female-to-PicoBlade Female Off-the-Shelf (OTS) Cable Assy., Single Row, 300mm Lg., 2 Pos., Natural
Datasheet
0151340203 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15134 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A | Socket | |
| Connector End A Pin Count | 2 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 2 Position | |
| Gender | Female / Female | |
| Cable Length | 300 mm | |
| Wire Gauge - AWG | 28 AWG | |
| Current Rating | 1 A | |
| Packaging | Each | |
| Jacket Material | Polyester (Mylar) | |
| Pitch | 1.25 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | PicoBlade | |
| Voltage Rating | 125 V | |
| Part # Aliases | 0151340203 151340203 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
3,265In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $5.14 | |
| $2.14 | $107.00 | |
| $2.09 | $209.00 | |
| $1.97 | $492.50 | |
| $1.92 | $960.00 | |
| $1.73 | $4,152.00 | |
| $1.71 | $14,364.00 | |
| $1.69 | $33,800.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes