Reference Only

15134-0200

Rectangular Cable Assemblies 2 Circuit 50MM Picoblade

Manufacturer:

Mfr Part:
0151340200

TTI Part:
15134-0200

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15134
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End ASocket
Connector End A Pin Count2 Position
Connector End BSocket
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length50 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
PackagingEach
Jacket MaterialPolyester (Mylar)
Pitch1.25 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePicoBlade
Voltage Rating125 V
Part # Aliases0151340200 151340200

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

1,661In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 3 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.14$6.42
$1.78$445.00
$1.41$3,525.00
$1.39$6,950.00
$1.31$13,100.00
$1.28$25,600.00
$1.27$50,800.00
$1.25$125,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes