Reference Only

15133-0602

Rectangular Cable Assemblies Pico-Clasp 6CKT CBL ASSY SR 150MM WHITE

Manufacturer:

Mfr Part:
0151330602

TTI Part:
15133-0602

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15133
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End A Pin Count6 Position
Connector End BReceptacle
Connector End B Pin Count6 Position
GenderFemale / Female
Cable Length150 mm
Wire Gauge - AWG28 AWG
Current Rating1 A
Jacket ColorWhite
PackagingEach
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-Clasp
Voltage Rating50 V
Part # Aliases151330602 0151330602

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.12$8,240.00
$4.08$16,320.00
$4.04$40,400.00
$4.00$80,000.00
$3.96$198,000.00
Need more?
Sign in to add projects and notes