Reference Only

15132-0706

Rectangular Cable Assemblies Cable-Assy Picolock 7 Circuit 600MM

Manufacturer:

Mfr Part:
0151320706

TTI Part:
15132-0706

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15132
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End A Pin Count7 Position
Connector End B Pin Count7 Position
GenderFemale / Female
Cable Length600 mm
Wire Gauge - AWG24 AWG
Current Rating2.5 A
Jacket ColorBlack
PackagingBulk
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-Lock
Voltage Rating150 V
Part # Aliases151320706 0151320706

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,925 / Multiples: 1)
Quantity Unit PriceExt. Price
$4.22$8,123.50
$3.69$14,852.25
$3.60$36,540.00
$3.56$71,645.00
$3.53$176,676.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes