Reference Only
15132-0605
Rectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 450mm Lg., 6 Pos., Black
Datasheet
0151320605 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 15132 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Connector End A Pin Count | 6 Position | |
| Connector End B Pin Count | 6 Position | |
| Gender | Female / Female | |
| Cable Length | 450 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Jacket Color | Black | |
| Packaging | Bulk | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Lock | |
| Voltage Rating | 150 V | |
| Part # Aliases | 151320605 0151320605 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,800 / Multiples: 1,800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.98 | $7,164.00 | |
| $3.94 | $21,276.00 | |
| $3.90 | $42,120.00 | |
| $3.86 | $83,376.00 | |
| $3.82 | $192,528.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes