Reference Only
15132-0603
Rectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 300mm Lg., 6 Pos., Black
Datasheet
0151320603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 6 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 6 Position | |
| Cable Length | 300 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 150 V | |
| Jacket Color | Black | |
| Current Rating | 3 A | |
| Series | 15132 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Lock | |
| Part # Aliases | 151320603 0151320603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
1,262In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.72 | $7.44 | |
| $3.67 | $91.75 | |
| $3.52 | $176.00 | |
| $3.35 | $670.00 | |
| $3.15 | $1,102.50 | |
| $3.11 | $5,598.00 | |
| $3.07 | $12,433.50 | |
| $3.03 | $30,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes