Reference Only

15132-0403

Rectangular Cable Assemblies Cable-Assy Picolock 4 Circuit 300MM

Manufacturer:

Mfr Part:
0151320403

TTI Part:
15132-0403

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15132
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BReceptacle
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG24 AWG
Current Rating3 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1.5 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-Lock
Voltage Rating150 V
Part # Aliases151320403 0151320403

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1,800)
Quantity Unit PriceExt. Price
$2.86$5,148.00
$2.75$14,850.00
$2.72$29,376.00
$2.69$58,104.00
$2.67$134,568.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes