Reference Only
15132-0402
Rectangular Cable Assemblies Cable-Assy Picolock 4 Circuit 150MM
Datasheet
0151320402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 150 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 150 V | |
| Jacket Color | Black | |
| Current Rating | 3 A | |
| Series | 15132 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Lock | |
| Part # Aliases | 151320402 0151320402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
838In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.86 | $5.72 | |
| $2.43 | $24.30 | |
| $2.28 | $57.00 | |
| $2.10 | $210.00 | |
| $2.06 | $309.00 | |
| $1.94 | $485.00 | |
| $1.84 | $920.00 | |
| $1.78 | $1,780.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes