Reference Only
15132-0400
Rectangular Cable Assemblies Pico-Lock-to-Pico-Lock Off-the-Shelf (OTS) Cable Assy., 1.5mm Pit., Single Row, 50mm Lg., 4 Pos., Black
Datasheet
0151320400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Product | Discrete Wire Cable Assemblies | |
| Connector End A | Receptacle | |
| Connector End A Pin Count | 4 Position | |
| Connector End B | Receptacle | |
| Connector End B Pin Count | 4 Position | |
| Cable Length | 50 mm | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 24 AWG | |
| Voltage Rating | 150 V | |
| Jacket Color | Black | |
| Current Rating | 3 A | |
| Series | 15132 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Pitch | 1.5 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-Lock | |
| Part # Aliases | 151320400 0151320400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Application Notes
Images
Models
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.27 | $4,540.00 | |
| $2.18 | $8,720.00 | |
| $2.15 | $21,500.00 | |
| $2.13 | $42,600.00 | |
| $2.11 | $105,500.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes