Reference Only

15131-0403

Rectangular Cable Assemblies Cable-Assy Picolock 4 Circuit 300MM

Manufacturer:

Mfr Part:
0151310403

TTI Part:
15131-0403

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15131
ProductDiscrete Wire Cable Assemblies
Connector End AReceptacle
Connector End A Pin Count4 Position
Connector End BReceptacle
Connector End B Pin Count4 Position
GenderFemale / Female
Cable Length300 mm
Wire Gauge - AWG28 AWG
Current Rating2 A
Jacket ColorBlack
PackagingBulk
Jacket MaterialPolyvinyl Chloride (PVC)
Pitch1 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-Lock
Voltage Rating150 V
Part # Aliases151310403 0151310403

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,800 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.73$4,914.00
$2.70$10,935.00
$2.67$27,634.50
$2.65$53,662.50
$2.62$132,048.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.