Reference Only

15131-0206

Rectangular Cable Assemblies Cable-Assy Picolock 2 Circuit 600MM

Manufacturer:

Mfr Part:
0151310206

TTI Part:
15131-0206

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryRectangular Cable Assemblies
Series15131
ProductDiscrete Wire Cable Assemblies
TypeDiscrete Wire
Connector End A Pin Count2 Position
Connector End B Pin Count2 Position
GenderFemale / Female
Cable Length600 mm
Wire Gauge - AWG28 AWG
Current Rating2.5 A
Jacket ColorBlack
PackagingBulk
Pitch1 mm
Product TypeRectangular Cable Assemblies
SubcategoryCable Assemblies
TradenamePico-Lock
Voltage Rating150 V
Part # Aliases151310206 0151310206

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8544429090
TARIC8544429090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Application Notes

Models

EDA / CAD Models

1,369In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.11$6.22
$2.65$26.50
$2.48$62.00
$2.36$118.00
$2.33$209.70
$2.04$3,927.00
$1.94$7,808.50
$1.91$19,100.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.