Reference Only

1511050002

DIMM Connectors 0.5mm Pit. DDR4 miniDIMM Socket, SMT, Vert., w/ Natural (Off-White) Latches, w/out Center Forklock, w/ Pick and Place Cap, 288 Pos.

Manufacturer:

Mfr Part:
1511050002

TTI Part:
151105-0002

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryDIMM Connectors
Series151105
PackagingTray
Product TypeDIMM Connectors
SubcategoryMemory Connectors & Sockets
TradenameMiniDIMM

Export and Environmental Classification

AttributeDescription
Country of OriginSingapore
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,820In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 182 / Multiples: 182)
Quantity Unit PriceExt. Price
$37.49$6,823.18
$35.36$19,306.56
$35.01$38,230.92
$34.66$69,389.32
$34.32$174,894.72
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes