Reference Only

1510760014

Power to the Board 11mm Pit. EXTreme Guardian Recept. TPA Clip, 4 Pos.

Manufacturer:

Mfr Part:
1510760014

TTI Part:
151076-0014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions4 Position
Pitch11 mm
Maximum Operating Temperature+ 105 C
Series151076
PackagingBulk
TradenameEXTreme Guardian
Housing ColorBlack
Housing MaterialPolybutylene Terephthalate (PBT)
Minimum Operating Temperature- 40 C
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8538906000
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$1.34$6,700.00
$1.30$15,600.00
$1.29$38,700.00
$1.27$76,200.00
$1.26$189,000.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes