Reference Only
1510760012
Power to the Board 11mm Pit. EXTreme Guardian Recept. TPA Clip, 2 Pos.
Datasheet
1510760012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Number of Positions | 2 Position | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 151076 | |
| Packaging | Bulk | |
| Tradename | EXTreme Guardian | |
| Housing Color | Black | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
260
On Order
260 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.39 | $27.80 | |
| $0.97 | $485.00 | |
| $0.94 | $940.00 | |
| $0.87 | $1,740.00 | |
| $0.83 | $3,320.00 | |
| $0.80 | $8,000.00 | |
| $0.79 | $15,800.00 | |
| $0.78 | $39,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes