Reference Only
1510530004
Power to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 4 Pos.
Datasheet
1510530004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 80 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 4 Position | |
| Mounting Style | Mounting Peg | |
| Termination Style | Through Hole | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 151053 | |
| Packaging | Bulk | |
| Tradename | EXTreme Guardian | |
| Contact Material | Tin | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors | |
| Part # Aliases | 1510530004 01510530004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 480 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.71 | $9,460.80 | |
| $18.96 | $22,752.00 | |
| $18.76 | $56,730.24 | |
| $18.55 | $111,300.00 | |
| $18.31 | $275,089.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes