Reference Only
1510530002
Power to the Board 11mm Pit. EXTreme Guardian Pwr Vert. Plug PCB Header, 2.3mm PCB Thick., Gold (Au) Pltg, 2 Pos.
Datasheet
1510530002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 80 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 2 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Pitch | 11 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | 151053 | |
| Packaging | Bulk | |
| Tradename | EXTreme Guardian | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Indonesia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,319In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.37 | $13.37 | |
| $11.14 | $534.72 | |
| $10.88 | $783.36 | |
| $10.01 | $2,642.64 | |
| $9.90 | $5,702.40 | |
| $9.44 | $11,781.12 | |
| $9.34 | $28,692.48 | |
| $9.24 | $55,883.52 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes